
ADL5605-EVALZ | |
|---|---|
DigiKey Part Number | ADL5605-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADL5605-EVALZ |
Description | EVAL BOARD FOR ADL5605 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADL5605 - Amplifier 700MHz ~ 1GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc. | Utilized IC / Part ADL5605 |
Packaging Box | RF Frequency 700MHz ~ 1GHz |
Part Status Active | Function Amplifier |
Type Amplifier | Base Product Number |
Frequency 700MHz ~ 1GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,89000 € | 130,89 € |
| Unit Price without VAT: | 130,89000 € |
|---|---|
| Unit Price with VAT: | 155,75910 € |


