ADL5604 - Amplifier 700MHz ~ 2.7GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADL5604-EVALZ

DigiKey Part Number
ADL5604-EVALZ-ND
Manufacturer
Manufacturer Product Number
ADL5604-EVALZ
Description
EVAL BOARD FOR ADL5604
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADL5604 - Amplifier 700MHz ~ 2.7GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Amplifier
Frequency
700MHz ~ 2.7GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
ADL5604
Note
-
RF Type
-
RF Frequency
700MHz ~ 2.7GHz
Function
Amplifier
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1129,38000 €129,38 €
Manufacturers Standard Package
Unit Price without VAT:129,38000 €
Unit Price with VAT:153,96220 €