
ADL5580BCCZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADL5580BCCZ-R7TR-ND - Tape & Reel (TR) 505-ADL5580BCCZ-R7CT-ND - Cut Tape (CT) 505-ADL5580BCCZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADL5580BCCZ-R7 |
Description | 10GHZ, ULTRA-HIGH DYNAMIC RANGE, |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 0Hz ~ 10GHz 20-LGA (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADL5580BCCZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Frequency | 0Hz ~ 10GHz | |
P1dB | 18dBm | |
Gain | 10dB | |
Noise Figure | 11.3dB | |
RF Type | General Purpose | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 276mA | |
Test Frequency | 4GHz | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFLGA Exposed Pad | |
Supplier Device Package | 20-LGA (4x4) |

