RF Amplifier IC WiMAX / WiBro 2.3GHz ~ 2.4GHz 16-LFCSP-VQ (4x3.75)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADL5570ACPZ-R7

DigiKey Part Number
ADL5570ACPZ-R7TR-ND - Tape & Reel (TR)
ADL5570ACPZ-R7CT-ND - Cut Tape (CT)
ADL5570ACPZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADL5570ACPZ-R7
Description
IC AMP WIMAX 2.3-2.4GHZ 16LFCSP
Customer Reference
Detailed Description
RF Amplifier IC WiMAX / WiBro 2.3GHz ~ 2.4GHz 16-LFCSP-VQ (4x3.75)
Datasheet
 Datasheet
EDA/CAD Models
ADL5570ACPZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Frequency
2.3GHz ~ 2.4GHz
P1dB
31dBm
Gain
29dB
Noise Figure
-
RF Type
WiMAX / WiBro
Voltage - Supply
3.2V ~ 4.2V
Current - Supply
130mA
Test Frequency
-
Mounting Type
Surface Mount
Package / Case
16-VQFN Exposed Pad, CSP
Supplier Device Package
16-LFCSP-VQ (4x3.75)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 912
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
19,64000 €9,64 €
108,37000 €83,70 €
257,93080 €198,27 €
1007,32800 €732,80 €
2506,96696 €1.741,74 €
5006,71220 €3.356,10 €
Digi-Reel®
QuantityUnit PriceExt Price
111,64000 €11,64 €
109,04300 €90,43 €
258,27640 €206,91 €
1007,34570 €734,57 €
2506,85612 €1.714,03 €
5006,54136 €3.270,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:9,64000 €
Unit Price with VAT:11,47160 €