
ADL5534ACPZ-R7 | |
|---|---|
DigiKey Part Number | ADL5534ACPZ-R7TR-ND - Tape & Reel (TR) ADL5534ACPZ-R7CT-ND - Cut Tape (CT) ADL5534ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADL5534ACPZ-R7 |
Description | IC AMP GPS 20MHZ-500MHZ 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 20MHz ~ 500MHz 16-LFCSP-WQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADL5534ACPZ-R7 Models |
Category | RF Type General Purpose |
Manufacturer Analog Devices Inc. | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 98mA ~ 110mA |
Part Status Active | Test Frequency 380MHz |
Frequency 20MHz ~ 500MHz | Mounting Type Surface Mount |
P1dB 20.4dBm | Package / Case 16-WQFN Exposed Pad, CSP |
Gain 19dB ~ 20.5dB | Supplier Device Package 16-LFCSP-WQ (5x5) |
Noise Figure 3dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,96000 € | 7,96 € |
| 10 | 6,90300 € | 69,03 € |
| 25 | 6,53720 € | 163,43 € |
| 100 | 6,03570 € | 603,57 € |
| 250 | 5,73536 € | 1.433,84 € |
| 500 | 5,52340 € | 2.761,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 5,21243 € | 7.818,65 € |
| Unit Price without VAT: | 7,96000 € |
|---|---|
| Unit Price with VAT: | 9,47240 € |




