MFR Recommended

ADL5530ACPZ-RL | |
|---|---|
DigiKey Part Number | 505-ADL5530ACPZ-RL-ND |
Manufacturer | |
Manufacturer Product Number | ADL5530ACPZ-RL |
Description | HIGH RELIABILITY RF AMPLIFIERS I |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 0Hz ~ 1GHz 8-LFCSP-VD (3x2) |
Category | RF Type General Purpose |
Manufacturer Analog Devices Inc. | Voltage - Supply 3V ~ 5.5V |
Packaging Bulk | Current - Supply 110mA |
Part Status Obsolete | Test Frequency 900MHz |
Frequency 0Hz ~ 1GHz | Mounting Type Surface Mount |
P1dB 21.8dBm | Package / Case 8-VFDFN Exposed Pad, CSP |
Gain 16dB | Supplier Device Package 8-LFCSP-VD (3x2) |
Noise Figure 2.7dB | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADL5542ACPZ-R7 | Analog Devices Inc. | 999 | ADL5542ACPZ-R7CT-ND | 4,74000 € | MFR Recommended |


