Similar

ADL5523XCPZ | |
|---|---|
DigiKey Part Number | ADL5523XCPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADL5523XCPZ |
Description | IC RF AMP 400MHZ-4GHZ 8LFCSP |
Customer Reference | |
Detailed Description | RF Amplifier IC 400MHz ~ 4GHz 8-LFCSP (3x3) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Frequency | 400MHz ~ 4GHz | |
P1dB | 21.2dBm | |
Gain | 21.5dB | |
Noise Figure | 0.8dB | |
Voltage - Supply | 3V ~ 5V | |
Current - Supply | 30mA ~ 60mA | |
Test Frequency | 1.95GHz | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad, CSP | |
Supplier Device Package | 8-LFCSP (3x3) | |
Base Product Number |







