
ADL5519-EVALZ | |
|---|---|
DigiKey Part Number | ADL5519-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADL5519-EVALZ |
Description | EVALUATION BOARD FOR ADL5519 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADL5519 - Controller Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Controller | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ADL5519 | |
Note | - | |
RF Type | - | |
RF Frequency | - | |
Function | Controller | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,00000 € | 186,00 € |
| Unit Price without VAT: | 186,00000 € |
|---|---|
| Unit Price with VAT: | 221,34000 € |


