
ADL5390ACPZ-REEL7 | |
|---|---|
DigiKey Part Number | ADL5390ACPZ-REEL7TR-ND - Tape & Reel (TR) ADL5390ACPZ-REEL7CT-ND - Cut Tape (CT) ADL5390ACPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADL5390ACPZ-REEL7 |
Description | IC MULTIPLIER VECTOR 24LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC RF/IF Vector Multiplier Broadcast Television 20MHz ~ 2.4GHz 24-LFCSP-VQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADL5390ACPZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | RF/IF Vector Multiplier | |
Frequency | 20MHz ~ 2.4GHz | |
RF Type | Broadcast Television | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 24-LFCSP-VQ (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 € | 18,48 € |
| 10 | 16,11600 € | 161,16 € |
| 25 | 15,29320 € | 382,33 € |
| 100 | 14,16610 € | 1.416,61 € |
| 250 | 13,49184 € | 3.372,96 € |
| 500 | 13,01614 € | 6.508,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 12,31880 € | 18.478,20 € |
| Unit Price without VAT: | 18,48000 € |
|---|---|
| Unit Price with VAT: | 21,99120 € |



