ADL5386ACPZ-R7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: 7,84040 €
Datasheet
RF Modulator IC 50MHz ~ 2.2GHz 40-VFQFN Exposed Pad, CSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Modulator IC 50MHz ~ 2.2GHz 40-VFQFN Exposed Pad, CSP
40-LFCSP-VQ Pad View

ADL5386ACPZ-R7

DigiKey Part Number
ADL5386ACPZ-R7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADL5386ACPZ-R7
Description
RF MODULATOR 50MHZ-2.2GHZ 40QFN
Customer Reference
Detailed Description
RF Modulator IC 50MHz ~ 2.2GHz 40-VFQFN Exposed Pad, CSP
Datasheet
 Datasheet
EDA/CAD Models
ADL5386ACPZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Modulator
LO Frequency
-
RF Frequency
50MHz ~ 2.2GHz
P1dB
8.4dBm
Noise Floor
-160dBm/Hz
Output Power
2.5dBm
Current - Supply
230 mA
Voltage - Supply
4.75V ~ 5.5V
Test Frequency
2.15GHz
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad, CSP
Supplier Device Package
40-LFCSP-VQ (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes