Similar
Similar
Similar
Similar
Similar

ADL5372ACPZ-R2 | |
|---|---|
DigiKey Part Number | 505-ADL5372ACPZ-R2TR-ND - Tape & Reel (TR) 505-ADL5372ACPZ-R2CT-ND - Cut Tape (CT) 505-ADL5372ACPZ-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADL5372ACPZ-R2 |
Description | ANALOG I/Q QUADRATURE MODULATOR |
Customer Reference | |
Detailed Description | RF Modulator IC 1.5GHz ~ 2.5GHz 24-WFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
Category | Output Power 7.1dBm |
Manufacturer Analog Devices Inc. | Current - Supply 165 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.75V ~ 5.25V |
Part Status Discontinued at DigiKey | Test Frequency 1.9GHz |
Function Modulator | Mounting Type Surface Mount |
LO Frequency 1.5GHz ~ 2.5GHz | Package / Case 24-WFQFN Exposed Pad, CSP |
RF Frequency 1.5GHz ~ 2.5GHz | Supplier Device Package 24-LFCSP (4x4) |
P1dB 12.4dBm | Base Product Number |
Noise Floor -158.5dBm/Hz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRF370315IRGER | Texas Instruments | 5.720 | TRF370315IRGER-ND | 9,72346 € | Similar |
| TRF370315IRGET | Texas Instruments | 26.500 | 296-20731-1-ND | 16,67000 € | Similar |
| TRF370317IRGET | Texas Instruments | 963 | 296-23336-1-ND | 13,18000 € | Similar |
| TRF370417IRGER | Texas Instruments | 0 | TRF370417IRGER-ND | 10,36456 € | Similar |
| TRF37T05IRGET | Texas Instruments | 0 | 296-36411-1-ND | 14,79000 € | Similar |


