ADL5369ACPZ-R7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 709
Unit Price: 18,73000 €
Datasheet
RF Mixer IC 300MHz ~ 1.1GHz 20-LFCSP-WQ (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADL5369ACPZ-R7

DigiKey Part Number
ADL5369ACPZ-R7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADL5369ACPZ-R7
Description
IC MIXER 300MHZ-1100MHZ 20-LFCSP
Customer Reference
Detailed Description
RF Mixer IC 300MHz ~ 1.1GHz 20-LFCSP-WQ (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
300MHz ~ 1.1GHz
Number of Mixers
1
Gain
-
Noise Figure
7.4dB
Secondary Attributes
-
Current - Supply
84mA
Voltage - Supply
3.3V ~ 5V
Mounting Type
Surface Mount
Package / Case
20-WQFN Exposed Pad, CSP
Supplier Device Package
20-LFCSP-WQ (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes