Similar

ADL5358ACPZ-R7 | |
|---|---|
DigiKey Part Number | ADL5358ACPZ-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADL5358ACPZ-R7 |
Description | IC MIXER 500MHZ-1.7GHZ 36LFCSP |
Customer Reference | |
Detailed Description | RF Mixer IC Cellular 500MHz ~ 1.7GHz 36-LFCSP-VQ (6x5.75) |
Datasheet | Datasheet |
EDA/CAD Models | ADL5358ACPZ-R7 Models |
Category | Noise Figure 9.9dB |
Manufacturer Analog Devices Inc. | Current - Supply 350mA |
Packaging Tape & Reel (TR) | Voltage - Supply 3.3V ~ 5V |
Part Status Obsolete | Mounting Type Surface Mount |
RF Type Cellular | Package / Case 36-VFQFN Exposed Pad, CSP |
Frequency 500MHz ~ 1.7GHz | Supplier Device Package 36-LFCSP-VQ (6x5.75) |
Number of Mixers 2 | Base Product Number |
Gain 8.3dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC5590IUH#TRPBF | Analog Devices Inc. | 0 | LTC5590IUH#TRPBF-ND | 15,66093 € | Similar |


