
ADL5356ACPZ-R7 | |
|---|---|
DigiKey Part Number | ADL5356ACPZ-R7TR-ND - Tape & Reel (TR) ADL5356ACPZ-R7CT-ND - Cut Tape (CT) ADL5356ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADL5356ACPZ-R7 |
Description | IC MIXER 1.2-2.5GHZ 36LFCSP |
Customer Reference | |
Detailed Description | RF Mixer IC Cellular 1.2GHz ~ 2.5GHz 36-LFCSP-VQ (6x5.75) |
Datasheet | Datasheet |
EDA/CAD Models | ADL5356ACPZ-R7 Models |
Category | Noise Figure 9.9dB |
Manufacturer Analog Devices Inc. | Current - Supply 350mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.75V ~ 5.25V |
Part Status Obsolete | Mounting Type Surface Mount |
RF Type Cellular | Package / Case 36-VFQFN Exposed Pad, CSP |
Frequency 1.2GHz ~ 2.5GHz | Supplier Device Package 36-LFCSP-VQ (6x5.75) |
Number of Mixers 2 | Base Product Number |
Gain 8.2dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,38000 € | 18,38 € |
| 10 | 14,70000 € | 147,00 € |
| 25 | 13,77800 € | 344,45 € |
| 100 | 12,76520 € | 1.276,52 € |
| 250 | 12,28248 € | 3.070,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,70000 € | 19,70 € |
| 10 | 14,44800 € | 144,48 € |
| 25 | 13,10160 € | 327,54 € |
| 100 | 11,59950 € | 1.159,95 € |
| 250 | 10,87284 € | 2.718,21 € |
| Unit Price without VAT: | 18,38000 € |
|---|---|
| Unit Price with VAT: | 21,87220 € |

