
ADL5355-EVALZ | |
|---|---|
DigiKey Part Number | ADL5355-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADL5355-EVALZ |
Description | EVAL BOARD FOR ADL5355 |
Customer Reference | |
Detailed Description | ADL5355 - Mixer 1.2GHz ~ 2.5GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Mixer | |
Frequency | 1.2GHz ~ 2.5GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ADL5355 | |
Note | - | |
RF Type | - | |
RF Frequency | 1.2GHz ~ 2.5GHz | |
Function | Mixer | |
Base Product Number |

