
ADL5354-EVALZ | |
|---|---|
DigiKey Part Number | ADL5354-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADL5354-EVALZ |
Description | EVAL BOARD FOR ADL5354 |
Customer Reference | |
Detailed Description | ADL5354 - Mixer 2.2GHz ~ 2.7GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc. | Utilized IC / Part ADL5354 |
Packaging Box | RF Frequency 2.2GHz ~ 2.7GHz |
Part Status Discontinued at DigiKey | Function Mixer |
Type Mixer | Base Product Number |
Frequency 2.2GHz ~ 2.7GHz |

