
ADL5353ACPZ-R7 | |
|---|---|
DigiKey Part Number | ADL5353ACPZ-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADL5353ACPZ-R7 |
Description | IC MIXER 2.2-2.7GHZ 20LFCSP |
Customer Reference | |
Detailed Description | RF Mixer IC Cellular 2.2GHz ~ 2.7GHz 20-LFCSP-WQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADL5353ACPZ-R7 Models |
Category | Noise Figure 9.8dB |
Manufacturer Analog Devices Inc. | Current - Supply 125mA |
Packaging Tape & Reel (TR) | Voltage - Supply 3.3V ~ 5V |
Part Status Obsolete | Mounting Type Surface Mount |
RF Type Cellular | Package / Case 20-WQFN Exposed Pad, CSP |
Frequency 2.2GHz ~ 2.7GHz | Supplier Device Package 20-LFCSP-WQ (5x5) |
Number of Mixers 1 | Base Product Number |
Gain 8.7dB |

