RF Amplifier IC General Purpose 0Hz ~ 1GHz 32-LFCSP-VQ (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADL5336ACPZ-R7

DigiKey Part Number
ADL5336ACPZ-R7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADL5336ACPZ-R7
Description
IC RF AMP GPS 0HZ-1GHZ 32LFCSP
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 0Hz ~ 1GHz 32-LFCSP-VQ (5x5)
Datasheet
 Datasheet
EDA/CAD Models
ADL5336ACPZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
0Hz ~ 1GHz
P1dB
7dBm
Gain
19.5dB
Noise Figure
8dB
RF Type
General Purpose
Voltage - Supply
4.5V ~ 5.5V
Current - Supply
80mA
Test Frequency
350MHz
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad, CSP
Supplier Device Package
32-LFCSP-VQ (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable