
ADL5335ACPZN-R7 | |
|---|---|
DigiKey Part Number | ADL5335ACPZN-R7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADL5335ACPZN-R7 |
Description | IC AMP GPS 700MHZ-4.2GHZ 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 700MHz ~ 4.2GHz 16-LFCSP (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 700MHz ~ 4.2GHz | |
P1dB | 18.3dBm | |
Gain | 13dB | |
Noise Figure | 8.3dB | |
RF Type | General Purpose | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 125mA | |
Test Frequency | 925MHz ~ 4.2GHz | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 17,60610 € | 26.409,15 € |
| Unit Price without VAT: | 17,60610 € |
|---|---|
| Unit Price with VAT: | 20,95126 € |

