ADL5330 - Amplifier (Variable Gain) 10MHz ~ 3GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADL5330-EVALZ

DigiKey Part Number
ADL5330-EVALZ-ND
Manufacturer
Manufacturer Product Number
ADL5330-EVALZ
Description
EVALUATION BOARD FOR ADL5330
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADL5330 - Amplifier (Variable Gain) 10MHz ~ 3GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Variable Gain Amplifier
Frequency
10MHz ~ 3GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
ADL5330
Note
-
RF Type
-
RF Frequency
10MHz ~ 3GHz
Function
Amplifier (Variable Gain)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1168,65000 €168,65 €
Manufacturers Standard Package
Unit Price without VAT:168,65000 €
Unit Price with VAT:200,69350 €