ADL5243 - Amplifier (Variable Gain) 100MHz ~ 4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADL5243-EVALZ

DigiKey Part Number
ADL5243-EVALZ-ND
Manufacturer
Manufacturer Product Number
ADL5243-EVALZ
Description
BOARD EVAL FOR ADL5243
Customer Reference
Detailed Description
ADL5243 - Amplifier (Variable Gain) 100MHz ~ 4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Discontinued at DigiKey
Type
Variable Gain Amplifier
Frequency
100MHz ~ 4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
ADL5243
Note
-
RF Type
-
RF Frequency
100MHz ~ 4GHz
Function
Amplifier (Variable Gain)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1126,40000 €126,40 €
Manufacturers Standard Package
Unit Price without VAT:126,40000 €
Unit Price with VAT:150,41600 €