
ADL5240-EVALZ | |
|---|---|
DigiKey Part Number | ADL5240-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADL5240-EVALZ |
Description | EVAL BOARD RF FILTER VGA ADL5240 |
Customer Reference | |
Detailed Description | ADL5240 - Amplifier 100MHz ~ 4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc. | Utilized IC / Part ADL5240 |
Packaging Box | RF Frequency 100MHz ~ 4GHz |
Part Status Discontinued at DigiKey | Function Amplifier |
Type Amplifier | Base Product Number |
Frequency 100MHz ~ 4GHz |

