
ADL5205ACPZ-R7 | |
|---|---|
DigiKey Part Number | ADL5205ACPZ-R7TR-ND - Tape & Reel (TR) ADL5205ACPZ-R7CT-ND - Cut Tape (CT) ADL5205ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADL5205ACPZ-R7 |
Description | IC RF AMP GPS 1.7GHZ 40LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 1.7GHz 40-LFCSP-WQ (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ADL5205ACPZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1.7GHz | |
P1dB | 17.7dBm | |
Gain | 35dB | |
Noise Figure | 8.2dB | |
RF Type | General Purpose | |
Voltage - Supply | 3.15V ~ 5.25V | |
Current - Supply | 175mA | |
Test Frequency | 500MHz | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 40-LFCSP-WQ (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,41000 € | 26,41 € |
| 10 | 21,36500 € | 213,65 € |
| 25 | 20,10480 € | 502,62 € |
| 100 | 19,82980 € | 1.982,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 17,46173 € | 13.096,30 € |
| Unit Price without VAT: | 26,41000 € |
|---|---|
| Unit Price with VAT: | 31,42790 € |





