
ADIS16COM1/PCBZ | |
|---|---|
DigiKey Part Number | ADIS16COM1/PCBZ-ND |
Manufacturer | |
Manufacturer Product Number | ADIS16COM1/PCBZ |
Description | EVAL BOARD ADIS16000 ADIS16229 |
Customer Reference | |
Detailed Description | ADIS16000, ADIS16229 iSensor™ Accelerometer, 2 Axis Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Accelerometer, 2 Axis | |
Sensing Range | ±18g | |
Interface | RF | |
Sensitivity | - | |
Voltage - Supply | 3V ~ 3.6V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | ADIS16000, ADIS16229 | |
Note | - |

