
ADIS16575-2BMLZ | |
|---|---|
DigiKey Part Number | 505-ADIS16575-2BMLZ-ND |
Manufacturer | |
Manufacturer Product Number | ADIS16575-2BMLZ |
Description | 6 DOF PREC IMU, 8G (450 DPS DNR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, 6 Axis Sensor SPI Output |
Datasheet | Datasheet |
EDA/CAD Models | ADIS16575-2BMLZ Models |
Category | Output Type SPI |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 105°C |
Packaging Box | Package / Case Module |
Part Status Active | Supplier Device Package Module |
Sensor Type Accelerometer, Gyroscope, 6 Axis | Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 829,47000 € | 829,47 € |
| 5 | 786,70200 € | 3.933,51 € |
| Unit Price without VAT: | 829,47000 € |
|---|---|
| Unit Price with VAT: | 987,06930 € |


