



ADIS16488CMLZ | |
|---|---|
DigiKey Part Number | ADIS16488CMLZ-ND |
Manufacturer | |
Manufacturer Product Number | ADIS16488CMLZ |
Description | IMU ACCEL/GYRO/MAG SPI 24ML |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, Magnetometer, 9 Axis Sensor SPI Output |
Datasheet | Datasheet |
EDA/CAD Models | ADIS16488CMLZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Sensor Type | Accelerometer, Gyroscope, Magnetometer, 9 Axis | |
Output Type | SPI | |
Operating Temperature | -55°C ~ 105°C | |
Package / Case | Module | |
Supplier Device Package | Module | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.396,08000 € | 3.396,08 € |
| Unit Price without VAT: | 3.396,08000 € |
|---|---|
| Unit Price with VAT: | 4.041,33520 € |






