
ADIS16488AMLZX | |
|---|---|
DigiKey Part Number | ADIS16488AMLZX-ND |
Manufacturer | |
Manufacturer Product Number | ADIS16488AMLZX |
Description | ACCELEROMETER GYRO X GRADE |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, Magnetometer, 3 Axis Sensor SPI Output |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Sensor Type | Accelerometer, Gyroscope, Magnetometer, 3 Axis | |
Output Type | SPI | |
Package / Case | Module | |
Supplier Device Package | Module | |
Mounting Type | Chassis Mount |

