


ADIS16467-3BMLZ | |
|---|---|
DigiKey Part Number | ADIS16467-3BMLZ-ND |
Manufacturer | |
Manufacturer Product Number | ADIS16467-3BMLZ |
Description | 6 DOF PREC IMU, 8G (2000 DPS DNR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, 6 Axis Sensor SPI Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Accelerometer, Gyroscope, 6 Axis | |
Output Type | SPI | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Module | |
Supplier Device Package | Module | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.092,96000 € | 1.092,96 € |
| 5 | 1.038,83800 € | 5.194,19 € |
| Unit Price without VAT: | 1.092,96000 € |
|---|---|
| Unit Price with VAT: | 1.300,62240 € |



