ADIS16448BMLZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 790,36000 €
Datasheet
Accelerometer, Barometric Pressure, Gyroscope, Magnetometer, 9 Axis Sensor SPI Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Accelerometer, Barometric Pressure, Gyroscope, Magnetometer, 9 Axis Sensor SPI Output
Using the ADI FRC IMU board for autonomous mode
MEMS IMUs for Demanding UAV Applications

ADIS16448BMLZ

DigiKey Part Number
ADIS16448BMLZ-ND
Manufacturer
Manufacturer Product Number
ADIS16448BMLZ
Description
MODULE GYRO/ACCELEROMETER 20MSM
Customer Reference
Detailed Description
Accelerometer, Barometric Pressure, Gyroscope, Magnetometer, 9 Axis Sensor SPI Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Obsolete
Sensor Type
Accelerometer, Barometric Pressure, Gyroscope, Magnetometer, 9 Axis
Output Type
SPI
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Supplier Device Package
Module
Mounting Type
Chassis Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes