



ADIS16400/PCBZ | |
|---|---|
DigiKey Part Number | ADIS16400/PCBZ-ND |
Manufacturer | |
Manufacturer Product Number | ADIS16400/PCBZ |
Description | BOARD EVAL FOR ADIS16400 |
Customer Reference | |
Detailed Description | ADIS16400 iMEMS®, iSensor™ Accelerometer, Gyroscope, Magnetometer Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Accelerometer, Gyroscope, Magnetometer | |
Sensing Range | ±18g, ±75°/sec, ±150°/sec, ±300°/sec, ±2.5gauss | |
Interface | Serial, SPI | |
Sensitivity | 3.33mg/LSB, 0.0125 ~ 0.05°/sec/LSB, 0.5mgauss/LSB | |
Voltage - Supply | 4.75V ~ 5.25V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | ADIS16400 | |
Note | - | |
Base Product Number |

