Similar




ADIS16367/PCBZ | |
|---|---|
DigiKey Part Number | ADIS16367/PCBZ-ND |
Manufacturer | |
Manufacturer Product Number | ADIS16367/PCBZ |
Description | BOARD EVALUATION FOR ADIS6367 |
Customer Reference | |
Detailed Description | ADIS16367 iMEMS®, iSensor™ Accelerometer, Gyroscope Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Accelerometer, Gyroscope | |
Sensing Range | ±18g, ±300°/sec, ±600°/sec, ±1200°/sec | |
Interface | - | |
Sensitivity | 3.33mg/LSB, 0.05 ~ 0.2°/sec/LSB | |
Voltage - Supply | 4.75V ~ 5.25V | |
Embedded | No | |
Contents | Board(s), Accessories | |
Utilized IC / Part | ADIS16367 | |
Note | - | |
Base Product Number |


