Similar



ADIS16362/PCBZ | |
|---|---|
DigiKey Part Number | ADIS16362/PCBZ-ND |
Manufacturer | |
Manufacturer Product Number | ADIS16362/PCBZ |
Description | BOARD EVALUATION FOR ADIS16362 |
Customer Reference | |
Detailed Description | ADIS16362 iMEMS®, iSensor™ Accelerometer, Gyroscope Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Accelerometer, Gyroscope | |
Sensing Range | ±1.7g, ±75°/sec, ±150°/sec, ±300°/sec | |
Interface | - | |
Sensitivity | 0.333mg/LSB, 0.0125 ~ 0.05°/sec/LSB | |
Voltage - Supply | 4.75V ~ 5.25V | |
Embedded | No | |
Contents | Board(s), Accessories | |
Utilized IC / Part | ADIS16362 | |
Note | - | |
Base Product Number |


