ADIS16266BCCZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 223,83000 $
Datasheet
Gyroscope Z (Yaw) ±3500, 7000, 14000 360Hz SPI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Gyroscope Z (Yaw) ±3500, 7000, 14000 360Hz SPI
MEMS Based Inertial Measurement Units
MEMS OIS Solution for Phone Cameras

ADIS16266BCCZ

DigiKey Part Number
ADIS16266BCCZ-ND
Manufacturer
Manufacturer Product Number
ADIS16266BCCZ
Description
IC GYROSCOPE YAW RATE SPI 20LGA
Customer Reference
Detailed Description
Gyroscope Z (Yaw) ±3500, 7000, 14000 360Hz SPI 20-LGA (11.15x11)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Type
Digital
Axis
Z (Yaw)
Range °/s
±3500, 7000, 14000
Sensitivity (LSB/(°/s))
0.2 ~ 0.9
Sensitivity (mV/°/s)
-
Bandwidth
360Hz
Output Type
SPI
Voltage - Supply
4.75V ~ 5.25V
Current - Supply
41 mA
Features
Adjustable Bandwidth, Sleep Mode, Temperature Sensor
Operating Temperature
-40°C ~ 105°C
Package / Case
20-BFLGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes