



ADIS16260/PCBZ | |
|---|---|
DigiKey Part Number | ADIS16260/PCBZ-ND |
Manufacturer | |
Manufacturer Product Number | ADIS16260/PCBZ |
Description | BOARD EVALUATION FOR ADIS16260 |
Customer Reference | |
Detailed Description | ADIS16260 iMEMS®, iSensor™ Gyroscope, 1 Axis Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Gyroscope, 1 Axis | |
Sensing Range | ±80°/sec, ±160°/sec, ±320°/sec | |
Interface | - | |
Sensitivity | ±0.2% | |
Voltage - Supply | - | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | ADIS16260 | |
Note | - | |
Base Product Number |

