



ADIS16227/PCBZ | |
|---|---|
DigiKey Part Number | ADIS16227/PCBZ-ND |
Manufacturer | |
Manufacturer Product Number | ADIS16227/PCBZ |
Description | EVAL BOARD FOR ADIS16227 |
Customer Reference | |
Detailed Description | ADIS16227 iMEMS®, iSensor™ Vibration, Accelerometer Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Vibration, Accelerometer | |
Sensing Range | ±70g | |
Interface | Serial, SPI | |
Sensitivity | 1.192mg/LSB | |
Voltage - Supply | 3.3V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | ADIS16227 | |
Note | - | |
Base Product Number |

