Accelerometer X Axis ±70g 16-LGA (9.35x9.2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Accelerometer X Axis ±70g 16-LGA (9.35x9.2)
MEMS Based Inertial Measurement Units
MEMS OIS Solution for Phone Cameras

ADIS16220CCCZ

DigiKey Part Number
ADIS16220CCCZ-ND
Manufacturer
Manufacturer Product Number
ADIS16220CCCZ
Description
ACCELEROMETER 70G SPI 16LGA
Customer Reference
Detailed Description
Accelerometer X Axis ±70g 16-LGA (9.35x9.2)
Datasheet
 Datasheet
EDA/CAD Models
ADIS16220CCCZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tray
Part Status
Obsolete
Type
Digital
Axis
X
Acceleration Range
±70g
Sensitivity (LSB/g)
52
Sensitivity (mV/g)
-
Bandwidth
-
Output Type
SPI
Voltage - Supply
3.15V ~ 3.6V
Features
Temperature Sensor
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-BFLGA
Supplier Device Package
16-LGA (9.35x9.2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.