



ADIS16209/PCBZ | |
|---|---|
DigiKey Part Number | ADIS16209/PCBZ-ND |
Manufacturer | |
Manufacturer Product Number | ADIS16209/PCBZ |
Description | BOARD EVAL FOR ADIS16209 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | ADIS16209 iMEMS®, iSensor® Accelerometer, Inclinometer Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Accelerometer, Inclinometer | |
Sensing Range | ±1.7g, ±90° | |
Interface | Serial, SPI | |
Sensitivity | 0.244mg/LSB, 0.025°/LSB | |
Voltage - Supply | 3V ~ 3.6V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | ADIS16209 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,05000 € | 129,05 € |
| Unit Price without VAT: | 129,05000 € |
|---|---|
| Unit Price with VAT: | 153,56950 € |




