



ADIS16130AMLZ | |
|---|---|
DigiKey Part Number | ADIS16130AMLZ-ND |
Manufacturer | |
Manufacturer Product Number | ADIS16130AMLZ |
Description | MODULE GYRO RATE SENSOR 24LD |
Customer Reference | |
Detailed Description | Gyroscope Z (Yaw) ±250 300Hz SPI Module |
Datasheet | Datasheet |
EDA/CAD Models | ADIS16130AMLZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Digital | |
Axis | Z (Yaw) | |
Range °/s | ±250 | |
Sensitivity (LSB/(°/s)) | 23488 | |
Sensitivity (mV/°/s) | - | |
Bandwidth | 300Hz | |
Output Type | SPI | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 73 mA | |
Features | Temperature Sensor | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |

