ADIS16060/PCBZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 11
Unit Price: 58,14000 €
Datasheet
ADIS16060 iSensor™ Gyroscope, 1 Axis Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADIS16060/PCBZ

DigiKey Part Number
ADIS16060/PCBZ-ND
Manufacturer
Manufacturer Product Number
ADIS16060/PCBZ
Description
BOARD EVAL FOR ADIS16060
Customer Reference
Detailed Description
ADIS16060 iSensor™ Gyroscope, 1 Axis Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Box
Part Status
Obsolete
Sensor Type
Gyroscope, 1 Axis
Sensing Range
±80°/sec
Interface
Serial, SPI
Sensitivity
-
Voltage - Supply
4.75V ~ 5.25V
Embedded
No
Contents
Board(s)
Utilized IC / Part
ADIS16060
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes