



ADIS16006CCCZ | |
|---|---|
DigiKey Part Number | ADIS16006CCCZ-ND |
Manufacturer | |
Manufacturer Product Number | ADIS16006CCCZ |
Description | ACCELEROMETER 5G SPI 12LGA |
Customer Reference | |
Detailed Description | Accelerometer X, Y Axis ±5g 1Hz ~ 2.25kHz 12-LGA (7.35x7.20) |
Datasheet | Datasheet |
EDA/CAD Models | ADIS16006CCCZ Models |
Category | Output Type SPI |
Manufacturer Analog Devices Inc. | Voltage - Supply 3V ~ 5.25V |
Packaging Tray | Features Adjustable Bandwidth, Temperature Sensor |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Type Digital | Mounting Type Surface Mount |
Axis X, Y | Package / Case 12-BFLGA |
Acceleration Range ±5g | Supplier Device Package 12-LGA (7.35x7.20) |
Sensitivity (LSB/g) 256 | Base Product Number |
Bandwidth 1Hz ~ 2.25kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADXL355BEZ | Analog Devices Inc. | 1.193 | 505-ADXL355BEZ-ND | 60,77000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,63000 € | 53,63 € |
| Unit Price without VAT: | 53,63000 € |
|---|---|
| Unit Price with VAT: | 63,81970 € |


