
ADIS16000AMLZ | |
|---|---|
DigiKey Part Number | ADIS16000AMLZ-ND |
Manufacturer | |
Manufacturer Product Number | ADIS16000AMLZ |
Description | SENSOR VIBRATION W/RF TXRX |
Customer Reference | |
Detailed Description | Vibration Sensor Digital Connector Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Vibration | |
Sensing Range | - | |
Sensitivity | - | |
Output Type | Digital | |
Power - Rated | 3.0 V ~ 3.6 V / 37mA | |
Operating Temperature | -40°C ~ 125°C | |
Features | Transceiver | |
Package / Case | 14-Module with Connector | |
Mounting Type | Connector | |
Termination | Threaded | |
Base Product Number |


