
ADGS1409BCPZ | |
|---|---|
DigiKey Part Number | ADGS1409BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADGS1409BCPZ |
Description | IC MUX DUAL 4:1 4.7OHM 24LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 4.7Ohm 24-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADGS1409BCPZ Models |
Category | -3db Bandwidth 115MHz |
Manufacturer Analog Devices Inc. | Charge Injection 50pC |
Packaging Tray | Channel Capacitance (CS(off), CD(off)) 14pF, 40pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 200pA |
Multiplexer/Demultiplexer Circuit 4:1 | Crosstalk -70dB @ 1MHz |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
On-State Resistance (Max) 4.7Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 200mOhm | Package / Case 24-VFQFN Exposed Pad, CSP |
Voltage - Supply, Single (V+) 12V | Supplier Device Package 24-LFCSP (4x4) |
Voltage - Supply, Dual (V±) ±15V | Base Product Number |
Switch Time (Ton, Toff) (Max) 165ns, 155ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,85000 € | 12,85 € |
| 10 | 10,15300 € | 101,53 € |
| 77 | 8,85532 € | 681,86 € |
| 154 | 8,55883 € | 1.318,06 € |
| 308 | 8,31471 € | 2.560,93 € |
| 539 | 8,14957 € | 4.392,62 € |
| 1.001 | 7,99473 € | 8.002,72 € |
| Unit Price without VAT: | 12,85000 € |
|---|---|
| Unit Price with VAT: | 15,29150 € |

