
ADGS1209BCPZ-RL7 | |
|---|---|
DigiKey Part Number | ADGS1209BCPZ-RL7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADGS1209BCPZ-RL7 |
Description | IC MUX DUAL 4:1 200OHM 24LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 200Ohm 24-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADGS1209BCPZ-RL7 Models |
Category | -3db Bandwidth 630MHz |
Manufacturer Analog Devices Inc. | Charge Injection 0.4pC |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 1pF, 2pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 100pA |
Multiplexer/Demultiplexer Circuit 4:1 | Crosstalk -85dB @ 1MHz |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
On-State Resistance (Max) 200Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 3.5Ohm | Package / Case 24-WFQFN Exposed Pad, CSP |
Voltage - Supply, Single (V+) 12V | Supplier Device Package 24-LFCSP (4x4) |
Voltage - Supply, Dual (V±) ±15V | Base Product Number |
Switch Time (Ton, Toff) (Max) 110ns, 135ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 7,03578 € | 10.553,67 € |
| Unit Price without VAT: | 7,03578 € |
|---|---|
| Unit Price with VAT: | 8,37258 € |

