
ADG936BCPZ | |
|---|---|
DigiKey Part Number | ADG936BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG936BCPZ |
Description | IC RF SWITCH 2XSPDT 2GHZ 20LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose 2 x SPDT 2 GHz 50Ohm 20-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADG936BCPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | Absorptive | |
Circuit | 2 x SPDT | |
Frequency Range | 0Hz ~ 2GHz | |
Isolation | 36dB | |
Insertion Loss | 0.9dB | |
Test Frequency | 1GHz | |
P1dB | 16dBm | |
IIP3 | 32dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 1.65V ~ 2.75V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 20-LFCSP (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,77000 € | 5,77 € |
| 10 | 4,43200 € | 44,32 € |
| 25 | 4,10000 € | 102,50 € |
| 207 | 3,59217 € | 743,58 € |
| 414 | 3,48143 € | 1.441,31 € |
| 621 | 3,42593 € | 2.127,50 € |
| 1.035 | 3,36443 € | 3.482,19 € |
| Unit Price without VAT: | 5,77000 € |
|---|---|
| Unit Price with VAT: | 6,86630 € |


