
ADG936BCPZ-RL | |
|---|---|
DigiKey Part Number | 505-ADG936BCPZ-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADG936BCPZ-RL |
Description | IC RF SWITCH 2XSPDT 2GHZ 20LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose 2 x SPDT 50Ohm 20-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADG936BCPZ-RL Models |
Category | P1dB 16dBm |
Manufacturer Analog Devices Inc. | IIP3 32dBm |
Packaging Tape & Reel (TR) | Features Single Line Control |
Part Status Active | Impedance 50Ohm |
RF Type General Purpose | Voltage - Supply 1.65V ~ 2.75V |
Topology Absorptive | Operating Temperature -40°C ~ 85°C |
Circuit 2 x SPDT | Mounting Type Surface Mount |
Frequency Range 0Hz ~ 2GHz | Package / Case 20-WFQFN Exposed Pad, CSP |
Isolation 36dB | Supplier Device Package 20-LFCSP (4x4) |
Insertion Loss 0.9dB | Base Product Number |
Test Frequency 1GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 3,21316 € | 16.065,80 € |
| Unit Price without VAT: | 3,21316 € |
|---|---|
| Unit Price with VAT: | 3,82366 € |

