
ADG936BCPZ-R | |
|---|---|
DigiKey Part Number | ADG936BCPZ-R-ND |
Manufacturer | |
Manufacturer Product Number | ADG936BCPZ-R |
Description | IC RF SWITCH 2XSPDT 2GHZ 20LFCSP |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose 2 x SPDT 2 GHz 50Ohm 20-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADG936BCPZ-R Models |
Category | Test Frequency 1GHz |
Manufacturer Analog Devices Inc. | P1dB 16dBm |
Packaging Tray | IIP3 32dBm |
Part Status Obsolete | Impedance 50Ohm |
RF Type General Purpose | Voltage - Supply 1.65V ~ 2.75V |
Topology Reflective | Operating Temperature -40°C ~ 85°C |
Circuit 2 x SPDT | Mounting Type Surface Mount |
Frequency Range 0Hz ~ 2GHz | Package / Case 20-WFQFN Exposed Pad, CSP |
Isolation 36dB | Supplier Device Package 20-LFCSP (4x4) |
Insertion Loss 0.9dB | Base Product Number |

