ADG904BRU-R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 96
Unit Price: 5,84000 €
Datasheet
1 Circuit IC Switch 4:1 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG904BRU-R

DigiKey Part Number
ADG904BRU-R-ND
Manufacturer
Manufacturer Product Number
ADG904BRU-R
Description
IC SWITCH SP4T X 1 20TSSOP
Customer Reference
Detailed Description
1 Circuit IC Switch 4:1 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG904BRU-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
2.5GHz
Manufacturer
Analog Devices Inc.
Channel Capacitance (CS(off), CD(off))
2pF
Packaging
Tube
Current - Leakage (IS(off)) (Max)
1µA
Part Status
Obsolete
Crosstalk
-58dB @ 100MHz
Switch Circuit
SP4T
Operating Temperature
-40°C ~ 85°C (TA)
Multiplexer/Demultiplexer Circuit
4:1
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Voltage - Supply, Single (V+)
1.65V ~ 2.75V
Supplier Device Package
20-TSSOP
Switch Time (Ton, Toff) (Max)
10ns, 16ns
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADG904BRUZ-RAnalog Devices Inc.96ADG904BRUZ-R-ND5,84000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types