Direct

ADG904BRU-R-REEL7 | |
|---|---|
DigiKey Part Number | ADG904BRU-R-REEL7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADG904BRU-R-REEL7 |
Description | IC SWITCH SP4T X 1 20TSSOP |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 4:1 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG904BRU-R-REEL7 Models |
Category | -3db Bandwidth 2.5GHz |
Manufacturer Analog Devices Inc. | Channel Capacitance (CS(off), CD(off)) 2pF |
Packaging Tape & Reel (TR) | Current - Leakage (IS(off)) (Max) 1µA |
Part Status Obsolete | Crosstalk -58dB @ 100MHz |
Switch Circuit SP4T | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 4:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply, Single (V+) 1.65V ~ 2.75V | Supplier Device Package 20-TSSOP |
Switch Time (Ton, Toff) (Max) 10ns, 16ns | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG904BRUZ-R | Analog Devices Inc. | 96 | ADG904BRUZ-R-ND | 5,84000 € | Direct |



