
ADG902BCPZ-REEL7 | |
|---|---|
DigiKey Part Number | ADG902BCPZ-REEL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADG902BCPZ-REEL7 |
Description | IC RF SWITCH SPST 2.5GHZ 8LFCSP |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPST 2.5 GHz 50Ohm 8-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADG902BCPZ-REEL7 Models |
Category | Test Frequency 1GHz |
Manufacturer Analog Devices Inc. | P1dB 17dBm |
Packaging Tape & Reel (TR) | IIP3 36dBm |
Part Status Obsolete | Impedance 50Ohm |
RF Type General Purpose | Voltage - Supply 1.65V ~ 2.75V |
Topology Reflective | Operating Temperature -40°C ~ 85°C |
Circuit SPST | Mounting Type Surface Mount |
Frequency Range 0Hz ~ 2.5GHz | Package / Case 8-WFDFN Exposed Pad, CSP |
Isolation 40dB | Supplier Device Package 8-LFCSP (3x3) |
Insertion Loss 0.8dB | Base Product Number |

