
ADG849YKSZ-REEL7 | |
|---|---|
DigiKey Part Number | ADG849YKSZ-REEL7TR-ND - Tape & Reel (TR) ADG849YKSZ-REEL7CT-ND - Cut Tape (CT) ADG849YKSZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG849YKSZ-REEL7 |
Description | IC SWITCH SPDTX1 600MOHM SC70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 600mOhm SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADG849YKSZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 600mOhm | |
Channel-to-Channel Matching (ΔRon) | 50mOhm | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 15ns, 13ns | |
-3db Bandwidth | 38MHz | |
Charge Injection | 50pC | |
Channel Capacitance (CS(off), CD(off)) | 52pF | |
Current - Leakage (IS(off)) (Max) | 10pA (Typ) | |
Crosstalk | -64dB @ 100kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,98246 € | 2.947,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,14000 € | 3,14 € |
| 10 | 2,00600 € | 20,06 € |
| 25 | 1,71200 € | 42,80 € |
| 100 | 1,37930 € | 137,93 € |
| 250 | 1,21588 € | 303,97 € |
| 500 | 1,11534 € | 557,67 € |
| 1.000 | 1,03112 € | 1.031,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,14000 € | 3,14 € |
| 10 | 2,00600 € | 20,06 € |
| 25 | 1,71200 € | 42,80 € |
| 100 | 1,37930 € | 137,93 € |
| 250 | 1,21588 € | 303,97 € |
| 500 | 1,20252 € | 601,26 € |
| Unit Price without VAT: | 3,14000 € |
|---|---|
| Unit Price with VAT: | 3,73660 € |











